2057002-3

Heilind Number:AMP2057002-3
Manufacturer:TE Connectivity
Manufacturer Number:2057002-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ganged QSFP Dbl LP, Thru Bzl, 6.00 Long

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2057002-3
Series:QSFP/QSFP+
Accessory Type:Lightpipe
Data Interface:QSFP+
Data Rate:14 Gb/s
GPL:K71
Packaging:Box & Tray
GPL Description:Data and Devices
Product Code:G570
Connector Product Type:Accessory
Lightpipe Configuraton:Dual Round
Material Flammability Standard:UL 94V-0
Part Aliases:2057002-3
SKU:AMP2057002-3

Detailed Description

Enhance your high-speed data connectivity with our Ganged QSFP Dbl LP, Thru Bzl accessory. Designed for seamless integration, this 6.00" long lightpipe meets UL 94V-0 material flammability standards, ensuring safety and reliability. With a data interface of QSFP+ and a lightning-fast data rate of 14 Gb/s, it's perfect for demanding applications in data centers and networking environments. The dual-round lightpipe configuration offers versatility, while RoHS compliance guarantees environmental responsibility. Packaged in a convenient Box & Tray, it's ready for easy installation. Upgrade your setup with this essential component from our Data and Devices series.