| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2057086-1 |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 1 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 1 x 1 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage |
| SKU: | AMP2057086-1 |
2057086-1
Specifications
Detailed Description
Enhance your high-speed connectivity with our SFP+ 1x1 Cage Assembly. Designed for optimal performance, this assembly features Through Hole - Press-Fit termination method and supports data rates of up to 16 Gb/s. With a single port in a 1 x 1 matrix configuration, it offers reliable connectivity in demanding environments, with an operating temperature range of -55 to 105°C (-67 to 221°F). RoHS compliant and suitable for SFP/SFP+/zSFP+ applications, this cage assembly is the perfect choice for your high-speed connector needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2110759-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | PCN-25-256288 -Manufacturing location change. Following TE s on-going supply chain risk management strategy, the listed products are to be migrated to production sites from China to Vietnam | Download | |||


