2057112-1

Heilind Number:AMP2057112-1
Manufacturer:TE Connectivity
Manufacturer Number:2057112-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SFP+ Enhanced 1x2 Cage Assembly w/LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2057112-1
Termination Method:Through Hole - Press-Fit
Number of Ports:2
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 2
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2057112-1

Detailed Description

Elevate your high-speed connectivity with our SFP+ Enhanced 1x2 Cage Assembly featuring a low-profile design for efficient space utilization. With Through Hole - Press-Fit termination method, this assembly ensures secure and reliable connections. Boasting a data rate of 16 Gb/s, it's ideal for demanding networking applications. Operating seamlessly in a wide temperature range from -55 to 105 °C (-67 to 221 °F), this cage assembly offers durability and performance. Designed for PCB mounting, it's a perfect fit for SFP/SFP+/zSFP+ series components, making it a must-have for high-speed connectors and components setups. Rest assured, it's RoHS compliant, aligning with environmental standards. Upgrade your setup with this essential cage assembly, built for speed and reliability.