2057121-1

Heilind Number:AMP2057121-1
Manufacturer:TE Connectivity
Manufacturer Number:2057121-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

lightpipe SqrDbl,BhndBzl,QSFP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2057121-1
Series:QSFP/QSFP+
Accessory Type:Lightpipe
Data Interface:QSFP+
Data Rate:14 Gb/s
GPL:K71
Packaging:Box & Tray
GPL Description:Data and Devices
Product Code:G570
Connector Product Type:Accessory
ECCN:EAR99
Lightpipe Configuraton:Dual Square
Material Flammability Standard:UL 94V-0
Part Aliases:2057121-1
SKU:AMP2057121-1

Detailed Description

Enhance your high-speed connectivity with our Lightpipe SqrDbl, designed for optimal performance in QSFP/QSFP+ systems. This essential accessory features a sleek behind-the-bezel configuration, ensuring seamless integration and efficient data transmission at speeds of up to 14 Gb/s. Crafted with UL 94V-0-rated materials, it guarantees safety and reliability in any application. Compliant with RoHS standards, our Lightpipe SqrDbl offers peace of mind while meeting environmental requirements. Perfect for data and devices in various industries, this accessory, with its dual square configuration, is a versatile solution for your connectivity needs. Trust in its quality and compatibility, as it comes packaged in a convenient Box & Tray for easy installation. Elevate your connectivity experience with our Lightpipe SqrDbl, the perfect choice for high-speed cage and connector assemblies.