2057162-1

Heilind Number:AMP2057162-1
Manufacturer:TE Connectivity
Manufacturer Number:2057162-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SFP+ 1X4 Cage Assembly, PF, EF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2057162-1
Termination Method:Through Hole - Press-Fit
Number of Ports:4
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 4
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage
SKU:AMP2057162-1

Detailed Description

Enhance your high-speed connectivity with the SFP+ 1X4 Cage Assembly, designed for peak performance in demanding environments. This assembly features a durable PF/EF construction and a through-hole press-fit termination method, ensuring secure and reliable connections. With four ports supporting a blazing 16 Gb/s data rate, it's perfect for high-bandwidth applications. Operating flawlessly in extreme temperatures ranging from -55 to 105°C (-67 to 221°F), this cage assembly is a robust and versatile solution for your connectivity needs. RoHS-compliant and part of our premium SFP/SFP+/zSFP+ product line, it guarantees both quality and environmental responsibility. Upgrade your network infrastructure with this essential component, offering exceptional performance and longevity.