| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 205720-9 |
| Series: | AMP M Series |
| Housing Material: | Phenolic - GF |
| Mount Type: | Panel |
| Termination Method: | Wire Wrap |
| Contact Type: | Socket, Tab |
| Strain Relief: | Strain Relief Included |
| Wire Type: | Stranded |
| Number of Positions: | 104 |
| Housing Color: | Black |
| Mating Retention Type: | Center Fastener |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Panel Mount: | With |
| Shielded: | No |
| Connector Height: | 1.19 in, 30.38 mm |
| Panel Mount Type: | Screw Mount |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Hole |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 24 AWG, .2 mm² |
| Connector Length: | 2.945 in, 74.8 mm |
| Connector System: | Cable-to-Cable, Cable-to-Panel |
| Connector Product Type: | Connector Assembly |
| Connector Width: | 1.25 in, 31.75 mm |
| Mating Retention: | With |
| Contact Retention: | With |
| Contact Retention Type: | Locking Spring |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 205720-9 |
| SKU: | AMP205720-9 |
205720-9
Specifications
Detailed Description
Enhance your connectivity with our AMP M Series Autowire Kit, featuring 104 positions for seamless signal transmission. Crafted with durable Phenolic-GF housing in sleek black, this kit boasts wire wrap termination and socket/tab contacts for secure connections. With UL 94V-0 flammability standard compliance, it guarantees safety in operation. Perfect for industrial use, it offers a wide operating temperature range of -55 to 150°C (-67 to 302°F). Each package includes 12 units, ensuring you have an ample supply for your projects. Whether for cable-to-cable or cable-to-panel applications, its versatile design with center fastener mating retention and guide hole alignment simplifies installation. Gold-plated contact mating areas ensure reliable conductivity, while the strain relief feature enhances durability. RoHS compliant and with ECCN classification EAR99, this connector assembly is not only high-performing but also environmentally friendly. Upgrade your power connectivity with this essential component.

