2057403-1

Heilind Number:AMP2057403-1
Manufacturer:TE Connectivity
Manufacturer Number:2057403-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

IMP100S,R,RA2P10C,LG,39

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2057403-1
Series:IMPACT
Amperage:.75 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP - GF (Liquid Crystal Polymer)
Number of Contacts:60
Number of Rows:6
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:185 °F, 85 °C
Body Orientation:Right Angle
Pitch:.075 in, 1.9 mm
Voltage:30 V AC, 30 V DC
Contact Type:Socket
Contact Length:26.6 mm
Row Spacing:.053 in, 1.35 mm
Impedance:100 Ω
PCB Hole Diameter:.015 in, .39 mm
Number of Pairs:20
Number of Positions:60
Data Rate:20 - 25 Gb/s
Housing Color:Black
Mount Orientation:Right Angle
GPL:K74
Tail Length:.047 in, 1.2 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .762 µm
PCB Retention:With
Contact Underplating Material:Nickel
PCB Thickness (Recommended):1.6 mm
Connector Height:10.9 mm, .429 in
PCB Retention Type:Action/Compliant Tail & Screw
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Slot
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L773
Number of Columns:10
Number of Signal Positions:40
Contact Design:Dual Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:1.047 in
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:2
Contact Style:Press-Fit
Board to Board Configuration:Right Angle
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:20.1 mm, .791 in
Mating Retention:Without
PCB Mount Alignment Type:Locating Posts
Make First / Break Last:No
Shroud Type:No
PCB Contact Termination Area Plating Thickness:1.27 µm, 50 µin
Guide Location:Left
Number of Ground Positions:20
End Wall Location:None
Guide Hardware:With
Signal Arrangement:Differential
Standards Met:Yes UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:2057403-1
SKU:AMP2057403-1

Detailed Description

Experience high-speed connectivity with our IMP100S Backplane Connector, designed for seamless signal transmission in advanced electronic systems. This right-angle receptacle features a durable LCP-GF housing and 60 gold-plated contacts, meeting UL 94V-0 standards for superior safety. With a 100Ω impedance and data rates of 20-25 Gb/s, it ensures efficient performance in demanding applications. The connector, part of our IMPACT series, is suitable for board-to-board configurations, offering 40 signal positions and 20 ground positions for comprehensive connectivity. Operating at temperatures ranging from -55 to 85°C, it guarantees reliability even in harsh environments. RoHS compliant and UL certified, this connector is a trusted solution for high-speed data transmission.