2057427-3

Heilind Number:AMP2057427-3
Manufacturer:TE Connectivity
Manufacturer Number:2057427-3
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

IMP100S,H,V2P10C,UG,LEW46,5.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2057427-3
Series:IMPACT
Amperage:.75 A
Connector Type:Header
Gender:Plug
Housing Material:LCP - GF (Liquid Crystal Polymer)
Number of Rows:6
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Pitch:.075 in, 1.9 mm
Voltage:30 V AC, 30 V DC
Contact Type:Pin
Contact Length:20.3 mm, .217 in, 5.5 mm
Row Spacing:.053 in, 1.35 mm
Impedance:100 Ω
PCB Hole Diameter:.018 in, .46 mm
Number of Pairs:20
Number of Positions:60
Data Rate:20 - 25 Gb/s
Housing Color:Black
Mount Orientation:Vertical
GPL:K74
Tail Length:.055 in, 1.4 mm
Packaging:Box & Tube
Operating Temperature Range:,
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:With
Contact Underplating Material:Nickel
PCB Thickness (Recommended):1 mm
Connector Height:11.95 mm, .47 in
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L772
Number of Columns:10
Number of Signal Positions:40
Contact Design:Dual Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:.799 in
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:2
Contact Style:Press-Fit
Board to Board Configuration:Right Angle, Vertical
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:12.7 mm, .5 in
Mating Retention:Without
Make First / Break Last:No
Shroud Type:Partial
PCB Contact Termination Area Plating Thickness:30 - 60 µin, .76 - 1.52 µm
Guide Location:Unguided
Number of Ground Positions:20
End Wall Location:Left
Guide Hardware:Without
Signal Arrangement:Differential
Material Flammability Standard:UL 94V-0
Part Aliases:2057427-3
SKU:AMP2057427-3

Detailed Description

The IMP100S, H, V2P10C, UG, LEW46, 5.5 connector from our IMPACT series is a high-performance board-to-board solution ideal for signal transmission in demanding applications. With a current rating of 0.75 A and a voltage tolerance of 30 V AC/DC, this connector ensures reliable power delivery. Featuring six rows of pins in a 1.9 mm pitch, it offers a total of 60 positions, including 20 pairs for differential signal transmission at data rates of up to 25 Gb/s. The housing, made of UL 94V-0 rated LCP-GF, provides excellent durability and flame resistance. Gold-plated contacts with a dual-beam design ensure optimal signal integrity, while press-fit termination on a 1 mm thick PCB guarantees secure and efficient installation. This connector, with a sleek black housing and vertical mount orientation, is RoHS compliant and suitable for a wide range of industrial and electronic applications.