| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2057439-2 |
| Series: | IMPACT |
| Amperage: | .75 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | LCP - GF (Liquid Crystal Polymer) |
| Number of Rows: | 12 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .075 in, 1.9 mm |
| Voltage: | 30 V AC, 30 V DC |
| Contact Type: | Pin |
| Contact Length: | .193 in, 21.7 mm, 4.9 mm |
| Row Spacing: | .053 in, 1.35 mm |
| Impedance: | 100 Ω |
| PCB Hole Diameter: | .015 in, .39 mm |
| Number of Pairs: | 32 |
| Number of Positions: | 96 |
| Data Rate: | 20 - 25 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | K74 |
| Tail Length: | .055 in, 1.4 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | 1 mm |
| Connector Height: | 24.6 mm, .969 in |
| PCB Retention Type: | Action/Compliant Tail & Screw |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L348 |
| Number of Columns: | 8 |
| Number of Signal Positions: | 64 |
| Contact Design: | Dual Beam |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | .854 in |
| Connector System: | Board to Board |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Stackable: | No |
| Connector Product Type: | Connector |
| Pairs Per Column: | 4 |
| Contact Style: | Press-Fit |
| Board to Board Configuration: | Right Angle, Vertical |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 20.8 mm, .819 in |
| Mating Retention: | Without |
| Make First / Break Last: | No |
| Stack Height: | 11.95 mm |
| Shroud Type: | Partial |
| PCB Contact Termination Area Plating Thickness: | 30 - 60 µin, .76 - 1.52 µm |
| Guide Location: | Right |
| Number of Ground Positions: | 32 |
| End Wall Location: | Open |
| Guide Hardware: | With |
| Signal Arrangement: | Differential |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2057439-2 |
| SKU: | AMP2057439-2 |
2057439-2
| Heilind Number: | AMP2057439-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2057439-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your signal connectivity with the IMP100S Header Connector from our cutting-edge IMPACT series. Designed for high-speed data transmission, this connector boasts a .75 A amperage and a robust construction featuring LCP - GF housing material. With 12 rows and 96 positions, it offers ample room for secure board-to-board mounting via Through Hole - Press-Fit termination. The 100 Ω impedance, 20 - 25 Gb/s data rate, and 30 V AC/DC voltage ensure reliable performance in demanding environments. Gold-plated contacts, UL 94V-0 flammability standard, and a wide operating temperature range from -55 to 85 °C (-67 to 185 °F) guarantee both quality and durability. Featuring a black housing and a vertical mount orientation, this connector is ideal for signal transmission in various applications. With E28476 UL agency certification and RoHS compliance, it meets stringent industry standards for safety and environmental responsibility. Elevate your signal connectivity with the IMP100S Header Connector from our cutting-edge IMPACT series. Designed for high-speed data transmission, this connector boasts a .75 A amperage and a robust construction featuring LCP - GF housing material. With 12 rows and 96 positions, it offers ample room for secure board-to-board mounting via Through Hole - Press-Fit termination. The 100 Ω impedance, 20 - 25 Gb/s data rate, and 30 V AC/DC voltage ensure reliable performance in demanding environments. Gold-plated contacts, UL 94V-0 flammability standard, and a wide operating temperature range from -55 to 85 °C (-67 to 185 °F) guarantee both quality and durability. Featuring a black housing and a vertical mount orientation, this connector is ideal for signal transmission in various applications. With E28476 UL agency certification and RoHS compliance, it meets stringent industry standards for safety and environmental responsibility.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2057417-1 | ![]() |


