2057556-1

Heilind Number:AMP2057556-1
Manufacturer:TE Connectivity
Manufacturer Number:2057556-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SFP+ Enhanced 1x2 Cage Assembly w/LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2057556-1
Termination Method:Through Hole - Press-Fit
Number of Ports:2
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 2
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2057556-1

Detailed Description

Enhance your high-speed connectivity with our SFP+ 1x2 Cage Assembly featuring a low-profile design. With two ports and a data rate of 16 Gb/s, it's perfect for demanding networking applications. Operating seamlessly in temperatures ranging from -55 to 105 °C (-67 to 221 °F), this assembly offers reliable performance. Designed for Through Hole - Press-Fit mounting, it ensures secure and efficient PCB installation. Fully RoHS compliant, it meets environmental standards without compromising on quality. Ideal for SFP/SFP+/zSFP+ applications, this product type is a must-have in the realm of High-Speed Connectors & Components. Elevate your connectivity solutions with this advanced cage assembly.