| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2057626-1 |
| Series: | CFP |
| Accessory Type: | External Bracket |
| Data Rate: | 100 Gb/s |
| Interface: | CFP |
| GPL: | J03 |
| Port Matrix Configuration: | 1 x 1 |
| Packaging: | Box & Tray, Package |
| PCB Thickness (Recommended): | .079 in, 2 mm |
| GPL Description: | Data and Devices |
| Product Code: | L622 |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Part Aliases: | 2057626-1 |
| SKU: | AMP2057626-1 |
2057626-1
Specifications
Detailed Description
Enhance your CFP module setup with the CFP External Bracket Assembly. This essential accessory, designed for seamless integration, ensures optimal performance for your high-speed connectivity needs. With a data rate of 100 Gb/s and a sturdy 2mm PCB thickness, it guarantees reliable operation in demanding environments. Compliant with RoHS standards, it is both environmentally-friendly and safe for use. Elevate your connectivity experience with this high-quality bracket assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2180467-1 | ![]() |


