| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2057631-1 |
| Series: | CFP |
| Accessory Type: | Receptacle Cover |
| Data Rate: | 100 Gb/s |
| Interface: | CFP |
| GPL: | J03 |
| Port Matrix Configuration: | 1 x 1 |
| Packaging: | Box, Box & Tray |
| PCB Thickness (Recommended): | .079 in, 2 mm |
| Sealable: | Yes |
| GPL Description: | Data and Devices |
| Product Code: | L622 |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Part Aliases: | 2057631-1 |
| SKU: | AMP2057631-1 |
2057631-1
Specifications
Detailed Description
Enhance your CFP connectivity with our Receptacle Cover Assembly, designed for seamless integration and optimal performance. This essential accessory, part of our CFP series, ensures reliable protection and functionality for your high-speed data transmissions at 100 Gb/s. With a sleek and durable design, it offers a perfect fit for your CFP interface, featuring a 1 x 1 port matrix configuration. Packaged in a convenient box or box & tray option, it's easy to incorporate into your setup. Crafted for versatility, it accommodates a 2mm PCB thickness and is sealable for added security. Trust in its quality and compliance with RoHS standards, making it an essential component for your high-speed connectivity needs. Elevate your CFP experience with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/26/2016 | E-15-014285 - Product Improvement. This product improvement will designate multiple elastomeric gaskets that can be used in CFP pluggable assemblies. All gaskets available for use in the product meet all TE standards and specifications; customer may see a slight color variation. | Download | |||

