2057691-1

Heilind Number:AMP2057691-1
Manufacturer:TE Connectivity
Manufacturer Number:2057691-1
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

IMP100S,R,RA3P8C,LG,39

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2057691-1
Series:IMPACT
Amperage:.75 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:9
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Pitch:.075 in, 1.9 mm
Voltage:30 V AC, 30 V DC
Contact Type:Socket
Contact Length:22.8 mm
Row Spacing:.053 in, 1.35 mm
PCB Hole Diameter:.015 in, .39 mm
Number of Pairs:24
Number of Positions:72
Data Rate:25 Gb/s
Housing Color:Black
Mount Orientation:Right Angle
GPL:K74
Tail Length:.047 in, 1.2 mm
Packaging:Box & Tube, Package
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:With
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.039 in
Connector Height:13.3 mm, .524 in
PCB Retention Type:Action/Compliant Tail & Screw
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L347
Number of Columns:8
Number of Signal Positions:48
Contact Design:Dual Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:.898 in
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:3
Contact Style:Press-Fit
Board to Board Configuration:Right Angle
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:24.2 mm, .953 in
Mating Retention:Without
PCB Mount Alignment Type:Locating Posts
Make First / Break Last:No
Shroud Type:No
PCB Contact Termination Area Plating Thickness:1.27 µm, 50 µin
Guide Location:Left
Number of Ground Positions:24
Guide Hardware:With
Signal Arrangement:Differential
Material Flammability Standard:UL 94V-0
Part Aliases:2057691-1
SKU:AMP2057691-1

Detailed Description

Introducing the IMP100S, a high-performance Receptacle Connector from our IMPACT series. Engineered for reliable board-to-board connections, this connector features a durable LCP housing and Copper Alloy contacts with gold plating. With a pitch of 1.9 mm and a contact design of Dual Beam, it ensures efficient signal transmission at a data rate of 25 Gb/s. Operating in a wide temperature range of -55 to 85 °C, it meets stringent performance standards for signal applications. Its Right Angle mount orientation, along with through-hole press-fit termination, offers secure and robust assembly. Perfect for demanding environments, this black connector is UL 94V-0 compliant and RoHS certified. Partnered with a PCB, it enables seamless connectivity for your electronic systems, making it an essential component for data and devices.