2057737-1

Heilind Number:AMP2057737-1
Manufacturer:TE Connectivity
Manufacturer Number:2057737-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

IMP100S,H,V2P16C,LG,OEW39,4.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2057737-1
Series:IMPACT
Amperage:.75 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:96
Number of Rows:6
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:185 °F, 85 °C
Body Orientation:Straight
Pitch:.075 in, 1.9 mm
Voltage:30 V AC, 30 V DC
Contact Type:Pin
Contact Length:.177 in, 36.9 mm, 4.5 mm
Row Spacing:.053 in, 1.35 mm
Component Type:Header
PCB Hole Diameter:.015 in, .39 mm
Number of Pairs:32
Number of Positions:96
Data Rate:25 Gb/s
Housing Color:Black
Mount Orientation:Vertical
GPL:K74
Tail Length:.055 in, 1.4 mm
Packaging:Box & Tube, Package
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:With
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.039 in
Connector Height:11.95 mm, .47 in
PCB Retention Type:Action/Compliant Tail & Screw
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Pin
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L772
Number of Columns:16
Number of Signal Positions:64
Contact Design:Dual Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:1.453 in
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:2
Contact Style:Feed Through
Board to Board Configuration:Right Angle, Vertical
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:12.7 mm, .5 in
Mating Retention:Without
PCB Mount Alignment Type:Locating Posts
Make First / Break Last:No
Shroud Type:Partial
PCB Contact Termination Area Plating Thickness:1.27 µm, 50 µin
Guide Location:Left
Number of Ground Positions:32
End Wall Location:Open
Guide Hardware:With
Signal Arrangement:Differential
Standards Met:Yes UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:2057737-1
SKU:AMP2057737-1

Detailed Description

Introducing the IMP100S Connector Assembly, a high-performance component from our IMPACT series. Designed for reliable signal transmission in demanding environments, it features a robust construction with LCP housing material and gold-plated copper contacts. With a straight body orientation and through-hole press-fit termination, it ensures secure board mounting. Meeting UL 94V-0 standards for flammability, this connector offers peace of mind in terms of safety. Operating at temperatures ranging from -55 to 85°C, it is suitable for a wide range of applications. Featuring 96 contacts in a 6-row configuration, including 32 pairs for differential signal transmission, it enables efficient data transfer at up to 25 Gb/s. With a voltage rating of 30 V AC/DC, it guarantees reliable performance. The black housing color and vertical mount orientation make it versatile for various setups. Certified for RoHS compliance, it meets environmental regulations. Whether for telecommunications, industrial, or aerospace applications, the IMP100S Connector Assembly is the ideal choice for high-speed signal transmission.