| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2057737-3 |
| Series: | IMPACT |
| Amperage: | .75 A |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 6 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .075 in, 1.9 mm |
| Voltage: | 30 V AC, 30 V DC |
| Contact Type: | Pin |
| Contact Length: | .217 in, 36.9 mm, 5.5 mm |
| Row Spacing: | .053 in, 1.35 mm |
| Component Type: | Connector Assembly |
| PCB Hole Diameter: | .015 in, .39 mm |
| Number of Pairs: | 32 |
| Number of Positions: | 96 |
| Data Rate: | 25 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | K74 |
| Tail Length: | .055 in, 1.4 mm |
| Packaging: | Box & Tube, Package |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .039 in |
| Connector Height: | 11.95 mm, .47 in |
| PCB Retention Type: | Action/Compliant Tail & Screw |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Pin |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L772 |
| Number of Columns: | 16 |
| Number of Signal Positions: | 64 |
| Contact Design: | Dual Beam |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.453 in |
| Connector System: | Board to Board |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Stackable: | No |
| Connector Product Type: | Connector |
| Pairs Per Column: | 2 |
| Contact Style: | Feed Through |
| Board to Board Configuration: | Right Angle, Vertical |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 12.7 mm, .5 in |
| Mating Retention: | Without |
| PCB Mount Alignment Type: | Locating Posts |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| PCB Contact Termination Area Plating Thickness: | 1.27 µm, 50 µin |
| Guide Location: | Left |
| Number of Ground Positions: | 32 |
| End Wall Location: | Open |
| Guide Hardware: | With |
| Signal Arrangement: | Differential |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2057737-3 |
| SKU: | AMP2057737-3 |
2057737-3
| Heilind Number: | AMP2057737-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2057737-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
The IMP100S Connector is a high-performance board-to-board assembly designed for signal transmission in electronic systems. With a power rating of 0.75 A and a voltage capacity of 30 V AC/DC, this connector ensures reliable connectivity in various applications. Featuring a durable LCP housing and copper alloy contacts with gold plating, it guarantees excellent signal integrity. Its six rows of 16 pins each offer a total of 96 positions, with 32 pairs for efficient data transmission at a rate of 25 Gb/s. The through-hole press-fit termination method and UL 94V-0 flammability standard compliance make it suitable for demanding environments. Operating in a wide temperature range from -55 to 85°C, this connector is a dependable choice for critical electronic systems. Its vertical mount orientation, black housing color, and compact dimensions of 1.453 x 0.5 inches ensure easy integration into PCB layouts. RoHS compliant and lead-free solder capable, the IMP100S connector meets international standards for environmental responsibility. Ideal for use in backplane configurations, it offers a reliable and efficient solution for high-speed signal transmission requirements.

