2057739-2

Heilind Number:AMP2057739-2
Manufacturer:TE Connectivity
Manufacturer Number:2057739-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

IMP100S,H,V2P16C,LG,REW39,4.9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2057739-2
Series:IMPACT
Amperage:.75 A
Connector Type:Header
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:6
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Pitch:.075 in, 1.9 mm
Voltage:30 V AC, 30 V DC
Contact Type:Pin
Contact Length:.193 in, 38.3 mm, 4.9 mm
Row Spacing:.053 in, 1.35 mm
Component Type:Connector Assembly
PCB Hole Diameter:.015 in, .39 mm
Number of Pairs:32
Number of Positions:96
Data Rate:25 Gb/s
Housing Color:Black
Mount Orientation:Vertical
GPL:K74
Tail Length:.055 in, 1.4 mm
Packaging:Box & Tube, Package
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:With
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.039 in
Connector Height:11.95 mm, .47 in
PCB Retention Type:Action/Compliant Tail & Screw
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Pin
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L772
Number of Columns:16
Number of Signal Positions:64
Contact Design:Dual Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:1.508 in
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:2
Contact Style:Feed Through
Board to Board Configuration:Right Angle, Vertical
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:12.7 mm, .5 in
Mating Retention:Without
PCB Mount Alignment Type:Locating Posts
Make First / Break Last:No
Shroud Type:Fully
PCB Contact Termination Area Plating Thickness:1.27 µm, 50 µin
Guide Location:Left
Number of Ground Positions:32
End Wall Location:Right
Guide Hardware:With
Signal Arrangement:Differential
Material Flammability Standard:UL 94V-0
Part Aliases:2057739-2
SKU:AMP2057739-2

Detailed Description

Enhance your board-to-board connections with the IMP100S, a high-performance connector from our IMPACT series. Designed for seamless signal transmission, this connector features 96 positions in 16 columns, including 64 signal positions and 32 ground positions, ideal for demanding data applications. With a data rate of 25 Gb/s, it ensures efficient communication within your circuitry. The connector's dual-beam contact design and inline layout guarantee reliable connectivity, while its LCP housing and UL 94V-0 flammability standard compliance ensure durability and safety. The connector is mountable through press-fit termination on the board, with a mating alignment system featuring guide pins for easy and accurate installation. Its black housing color, vertical mount orientation, and fully shrouded design make it suitable for various electronics assemblies. RoHS compliant and featuring gold contact plating, the IMP100S Connector guarantees high performance and environmental responsibility in your projects. Elevate your board-to-board connections with this essential component for data and devices applications.