2057749-1

Heilind Number:AMP2057749-1
Manufacturer:TE Connectivity
Manufacturer Number:2057749-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

IMP100S,H,V2P16C,UG,LEW39,4.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2057749-1
Series:IMPACT
Amperage:.75 A
Connector Type:Header
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:6
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Pitch:.075 in, 1.9 mm
Voltage:30 V AC, 30 V DC
Contact Type:Pin
Contact Length:.177 in, 31.7 mm, 4.5 mm
Row Spacing:.053 in, 1.35 mm
Component Type:Connector Assembly
PCB Hole Diameter:.015 in, .39 mm
Number of Pairs:32
Number of Positions:96
Data Rate:25 Gb/s
Housing Color:Black
Mount Orientation:Vertical
GPL:K74
Tail Length:.055 in, 1.4 mm
Packaging:Box & Tube, Package
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:With
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.039 in
Connector Height:11.95 mm, .47 in
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L772
Number of Columns:16
Number of Signal Positions:64
Contact Design:Dual Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:1.248 in
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:2
Contact Style:Feed Through
Board to Board Configuration:Right Angle, Vertical
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:12.7 mm, .5 in
Mating Retention:Without
Make First / Break Last:No
Shroud Type:Partial
PCB Contact Termination Area Plating Thickness:1.27 µm, 50 µin
Guide Location:Unguided
Number of Ground Positions:32
End Wall Location:Left
Guide Hardware:Without
Signal Arrangement:Differential
Material Flammability Standard:UL 94V-0
Part Aliases:2057749-1
SKU:AMP2057749-1

Detailed Description

Enhance your connectivity with the IMPACT series 2057749-1 Connector Assembly. Designed for high-speed data transmission, this board-to-board connector features 96 positions, with 64 signal positions arranged in a dual-beam inline layout. With a data rate of 25 Gb/s, it ensures efficient signal transmission. The connector, featuring a vertical mount orientation and through-hole press-fit termination method, offers secure attachment to the PCB. Its LCP housing material, UL 94V-0 flammability standard, and operating temperature range of -55 to 85°C (-67 to 185°F) guarantee durability in various environments. With gold contact mating area plating and tin contact termination plating, it ensures reliable conductivity. Perfect for signal applications, this connector is a vital component for your electronic projects.