2057750-1

Heilind Number:AMP2057750-1
Manufacturer:TE Connectivity
Manufacturer Number:2057750-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

IMP100S,H,V2P16C,UG,DEW39,4.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2057750-1
Series:IMPACT
Amperage:.75 A
Connector Type:Header
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:6
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Pitch:.075 in, 1.9 mm
Voltage:30 V AC, 30 V DC
Contact Type:Pin
Contact Length:.177 in, 33.1 mm, 4.5 mm
Row Spacing:.053 in, 1.35 mm
Component Type:Connector Assembly
PCB Hole Diameter:.015 in, .39 mm
Number of Pairs:32
Number of Positions:96
Data Rate:25 Gb/s
Housing Color:Black
Mount Orientation:Vertical
GPL:K74
Tail Length:.055 in, 1.4 mm
Packaging:Box & Tube, Package
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:With
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.039 in
Connector Height:11.95 mm, .47 in
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L772
Number of Columns:16
Number of Signal Positions:64
Contact Design:Dual Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:1.303 in
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:2
Contact Style:Feed Through
Board to Board Configuration:Right Angle, Vertical
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:12.7 mm, .5 in
Mating Retention:Without
Make First / Break Last:No
Shroud Type:Fully
PCB Contact Termination Area Plating Thickness:1.27 µm, 50 µin
Guide Location:Unguided
Number of Ground Positions:32
End Wall Location:Dual
Guide Hardware:Without
Signal Arrangement:Differential
Material Flammability Standard:UL 94V-0
Part Aliases:2057750-1
SKU:AMP2057750-1

Detailed Description

Enhance your connectivity with the IMP100S,H,V2P16C,UG,DEW39 Backplane Connector, a high-performance component from our IMPACT series. With a robust design featuring six rows of connectors, this board-mount assembly is engineered for optimal signal transmission in demanding environments. Its LCP housing and UL 94V-0 material flammability standard ensure durability and safety. Offering a total of 96 positions, including 64 signal positions, and 32 ground positions, it supports high-speed data transfer at up to 25 Gb/s. The connector's through-hole press-fit termination method and gold-plated contacts guarantee reliable conductivity, while its vertical mount orientation and fully shrouded design provide secure and efficient PCB-to-PCB connections. Operating seamlessly in a wide temperature range from -55 to 85 °C (-67 to 185 °F), this connector is RoHS compliant and UL certified for quality assurance. Perfect for applications requiring differential signal transmission, it is ideal for use in data and device connectivity setups. Upgrade your connectivity solutions with the IMP100S,H,V2P16C,UG,DEW39 Backplane Connector.