2057750-2

Heilind Number:AMP2057750-2
Manufacturer:TE Connectivity
Manufacturer Number:2057750-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

IMP100S,H,V2P16C,UG,DEW39,4.9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2057750-2
Series:IMPACT
Amperage:.75 A
Connector Type:Header
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:6
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.075 in, 1.9 mm
Voltage:30 V AC, 30 V DC
Contact Type:Pin
Contact Length:.193 in, 33.1 mm, 4.9 mm
Row Spacing:.053 in, 1.35 mm
Component Type:Connector Assembly
PCB Hole Diameter:.015 in, .39 mm
Number of Pairs:32
Number of Positions:96
Data Rate:25 Gb/s
Housing Color:Black
Mount Orientation:Vertical
GPL:K74
Tail Length:.055 in, 1.4 mm
Packaging:Box & Tube, Package
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:With
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.039 in
Connector Height:11.95 mm, .47 in
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L772
Number of Columns:16
Number of Signal Positions:64
Contact Design:Dual Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:1.303 in
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:2
Contact Style:Feed Through
Board to Board Configuration:Right Angle, Vertical
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:12.7 mm, .5 in
Mating Retention:Without
Make First / Break Last:No
Shroud Type:Fully
PCB Contact Termination Area Plating Thickness:1.27 µm, 50 µin
Guide Location:Unguided
Number of Ground Positions:32
End Wall Location:Dual
Guide Hardware:Without
Signal Arrangement:Differential
Standards Met:Yes UL 94V-0 Tin
Material Flammability Standard:UL 94V-0
Part Aliases:2057750-2
SKU:AMP2057750-2

Detailed Description

Enhance your connectivity with the IMP100S,H,V2P16C,UG,DEW39,4.9 Connector Assembly, part of our high-performance IMPACT series. Designed for seamless board-to-board integration, this straight orientation connector features six rows of 16 contacts each, totaling 96 signal positions. With a pitch of 1.9mm, it offers reliable data transmission at up to 25 Gb/s, meeting stringent UL 94V-0 standards for flammability. The gold-plated copper alloy contacts ensure efficient signal transfer, while the LCP housing provides durable insulation. Operating in a wide temperature range from -55 to 85°C, this connector is suitable for various signal applications. Its vertical mount orientation and through-hole press-fit termination method ensure secure PCB attachment. The black housing color and compact dimensions of 1.303" length, .5" width, and .47" height make it ideal for space-constrained installations. RoHS compliant and UL agency certified, it guarantees both environmental sustainability and quality performance. With features like dual beam contact design, polarization mating alignment, and inline layout, this connector offers exceptional signal integrity and reliability in data and device applications. Partner with the IMP100S,H,V2P16C,UG,DEW39,4.9 for seamless and efficient board-to-board connectivity in your electronic systems.