2057755-3

Heilind Number:AMP2057755-3
Manufacturer:TE Connectivity
Manufacturer Number:2057755-3
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

IMP100S,H,V3P8C,LG,REW39,5.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2057755-3
Series:IMPACT
Amperage:.75 A
Connector Type:Header
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:9
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Pitch:.075 in, 1.9 mm
Voltage:30 V AC, 30 V DC
Contact Type:Pin
Contact Length:.217 in, 23.1 mm, 5.5 mm
Row Spacing:.053 in, 1.35 mm
Component Type:Connector Assembly
PCB Hole Diameter:.015 in, .39 mm
Number of Pairs:24
Number of Positions:72
Data Rate:25 Gb/s
Housing Color:Black
Mount Orientation:Vertical
GPL:K74
Tail Length:.047 in, 1.2 mm
Packaging:Box, Box & Tube
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:With
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.039 in
Connector Height:11.95 mm, .47 in
PCB Retention Type:Action/Compliant Tail & Screw
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Pin
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L346
Number of Columns:8
Number of Signal Positions:48
Contact Design:Dual Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:.909 in
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:3
Contact Style:Feed Through
Board to Board Configuration:Right Angle, Vertical
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:16.7 mm, .657 in
Mating Retention:Without
PCB Mount Alignment Type:Locating Posts
Make First / Break Last:No
Shroud Type:Fully
PCB Contact Termination Area Plating Thickness:1.27 µm, 50 µin
Guide Location:Left
Number of Ground Positions:24
End Wall Location:Right
Guide Hardware:With
Signal Arrangement:Differential
Material Flammability Standard:UL 94V-0
Part Aliases:2057755-3
SKU:AMP2057755-3

Detailed Description

Experience high-speed data transmission with our IMP100S connector from the IMPACT series. Designed for board-to-board connections, this assembly features 72 positions with a pitch of 1.9mm, ideal for signal applications. The receptacle connector, featuring a header type with through-hole press-fit termination, guarantees reliable performance even in demanding environments. With a contact design of dual beam and contact transmits signal, it ensures efficient data transfer at a rate of 25Gb/s. Its durable LCP housing in black, UL 94V-0 flammability standard, and operating temperature range of -55 to 85°C (-67 to 185°F) make it suitable for various industrial settings. Each connector is meticulously crafted with gold-plated contacts, with 24 pairs and 24 ground positions for optimal signal integrity. The connector system's vertical mount orientation and fully shrouded design, along with mating alignment options and guide hardware, facilitate easy and secure connections. RoHS compliant and UL agency certified, this connector meets stringent quality standards, making it a reliable choice for your connectivity needs.