2057760-3

Heilind Number:AMP2057760-3
Manufacturer:TE Connectivity
Manufacturer Number:2057760-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

IMP100S,H,V3P8C,UG,OEW46,5.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2057760-3
Series:IMPACT
Amperage:.75 A
Connector Type:Header
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:9
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Pitch:.075 in, 1.9 mm
Voltage:30 V AC, 30 V DC
Contact Type:Pin
Contact Length:15.1 mm, .217 in, 5.5 mm
Row Spacing:.053 in, 1.35 mm
Component Type:Connector Assembly
PCB Hole Diameter:.018 in, .46 mm
Number of Pairs:24
Number of Positions:72
Data Rate:25 Gb/s
Housing Color:Black
Mount Orientation:Vertical
GPL:K74
Tail Length:.047 in, 1.2 mm
Packaging:Box, Box & Tube
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:With
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.039 in
Connector Height:11.95 mm, .47 in
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Pin
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L346
Number of Columns:8
Number of Signal Positions:48
Contact Design:Dual Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:.594 in
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:3
Contact Style:Feed Through
Board to Board Configuration:Right Angle, Vertical
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:16.7 mm, .657 in
Mating Retention:Without
Make First / Break Last:No
Shroud Type:Partial
PCB Contact Termination Area Plating Thickness:1.27 µm, 50 µin
Guide Location:Unguided
Number of Ground Positions:24
End Wall Location:Open
Guide Hardware:Without
Signal Arrangement:Differential
Material Flammability Standard:UL 94V-0
Part Aliases:2057760-3
SKU:AMP2057760-3

Detailed Description

Elevate your signal transmission capabilities with the IMP100S Connector Assembly, featuring a robust design for reliable board-to-board connectivity. This high-performance component boasts a contact layout of 72 positions, including 24 pairs for efficient data transfer. With a 1.9mm pitch and through-hole press-fit termination, it ensures secure mounting on your PCB. The LCP housing, UL 94V-0 certified for flame resistance, offers durability in demanding environments. Gold-plated contacts with a dual-beam design and 25 Gb/s data rate capability guarantee optimal signal integrity. Operating within a wide temperature range of -55 to 85°C, this connector is suitable for various applications. Its black housing, measuring only 11.95mm in height, provides space-efficient vertical mounting. RoHS compliant and featuring E28476 UL agency certification, it meets stringent quality standards. Ideal for backplane and board-to-board connections, the IMP100S is a versatile solution for your connectivity needs.