2057761-3

Heilind Number:AMP2057761-3
Manufacturer:TE Connectivity
Manufacturer Number:2057761-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

IMP100S,H,V3P8C,UG,LEW46,5.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2057761-3
Series:IMPACT
Amperage:.75 A
Connector Type:Header
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:9
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Pitch:.075 in, 1.9 mm
Voltage:30 V AC, 30 V DC
Contact Type:Pin
Contact Length:16.5 mm, .217 in, 5.5 mm
Row Spacing:.053 in, 1.35 mm
Component Type:Connector Assembly
PCB Hole Diameter:.018 in, .46 mm
Number of Pairs:24
Number of Positions:72
Data Rate:25 Gb/s
Housing Color:Black
Mount Orientation:Vertical
GPL:K74
Tail Length:.047 in, 1.2 mm
Packaging:Box & Tube, Package
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:With
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.039 in
Connector Height:11.95 mm, .47 in
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Pin
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L346
Number of Columns:8
Number of Signal Positions:48
Contact Design:Dual Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:.649 in
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:3
Contact Style:Feed Through
Board to Board Configuration:Right Angle, Vertical
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:16.7 mm, .657 in
Mating Retention:Without
Make First / Break Last:No
Shroud Type:Partial
PCB Contact Termination Area Plating Thickness:1.27 µm, 50 µin
Guide Location:Unguided
Number of Ground Positions:24
End Wall Location:Left
Guide Hardware:Without
Signal Arrangement:Differential
Material Flammability Standard:UL 94V-0
Part Aliases:2057761-3
SKU:AMP2057761-3

Detailed Description

The IMP100S series of connectors offer high-speed signal transmission capabilities for demanding applications. With a current rating of 0.75 A and a voltage rating of 30 V AC/DC, these board-to-board connectors are designed for reliable performance. Featuring a receptacle connector type with 9 rows of contacts, they ensure secure connections on the PCB. The housing material, LCP, provides durability, meeting UL 94V-0 flammability standards. With a pitch of 1.9 mm, these connectors support high-density layouts, accommodating 72 positions and 24 pairs. The gold-plated contact pins ensure optimal signal integrity, with a dual-beam design for enhanced reliability. Operating in a wide temperature range from -55 to 85 °C, these connectors are suitable for harsh environments. With a vertical mount orientation and through-hole press-fit termination method, they offer easy installation on the board. Suitable for applications requiring high-speed data transmission, the IMP100S connectors are RoHS compliant, ensuring environmental sustainability in your designs.