2057833-1

Heilind Number:AMP2057833-1
Manufacturer:TE Connectivity
Manufacturer Number:2057833-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SFP+ Enhanced 1x4 Cage Assy

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2057833-1
Termination Method:Through Hole - Press-Fit
Number of Ports:4
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 4
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage
SKU:AMP2057833-1

Detailed Description

Enhance your network connectivity with our SFP+ 1x4 Cage Assembly. Designed for high-speed data transmission at 16 Gb/s, this assembly features a Through Hole - Press-Fit termination method for secure installation. With four ports in a 1 x 4 configuration, it offers versatility for your networking needs. Operating efficiently in a wide temperature range from -55 to 105°C (-67 to 221°F), it ensures reliability in various environments. RoHS compliant and suitable for SFP/SFP+/zSFP+ applications, this Cage Assembly is a dependable choice for your connectivity solutions.