| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2057928-3 |
| Series: | CFP |
| Accessory Type: | Backer Plate |
| Data Rate: | 100 Gb/s |
| Interface: | CFP |
| GPL: | J03 |
| Port Matrix Configuration: | 1 x 1 |
| Packaging: | Box & Tray, Package |
| PCB Thickness (Recommended): | .079 in, 2 mm |
| Sealable: | Yes |
| GPL Description: | Data and Devices |
| Product Code: | L622 |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Part Aliases: | 2057928-3 |
| SKU: | AMP2057928-3 |
2057928-3
| Heilind Number: | AMP2057928-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2057928-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your CFP system with this essential Backer Plate. Designed for high-speed connectivity at 100 Gb/s, this accessory ensures seamless data transmission. With a 1x1 port matrix configuration and a durable 2mm PCB thickness, it guarantees reliable operation in demanding environments. Its sealable design provides added protection, while RoHS compliance and lead-free solder processes make it environmentally friendly. Perfect for optimizing your CFP setup, this Backer Plate is a must-have for any high-speed connectivity solution.

