2058301-2

Heilind Number:AMP2058301-2
Manufacturer:TE Connectivity
Manufacturer Number:2058301-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Blade Contact, Loose Piece

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2058301-2
Amperage:5 A
Termination Method:Crimp
Contact Type:Blade
Contact Length:11.9 mm, .468 in
GPL:K50
Packaging:Loose Piece
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:L833
Wire Size:22 - 18 AWG
Connector System:Wire to Board
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Glow Wire Rating:Standard Part - Not Glow Wire
Compatible Wire / Cable Type:Discrete Wire
Part Aliases:2058301-2
SKU:AMP2058301-2

Detailed Description

Introducing the Blade Contact, a crucial component for wire and cable termination in industrial settings. With a 5A amperage capacity and tin plating, this loose piece contact offers reliable connectivity for 22-18 AWG wires. Featuring a crimp termination method and a .468-inch blade length, it ensures secure and efficient assembly in Wire to Board connectors. Compliant with RoHS standards, this contact is a durable and environmentally friendly solution for your connectivity needs.