| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2058302-1 |
| Amperage: | 5 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Type: | Socket |
| Contact Length: | 11.9 mm, .468 in |
| GPL: | K50 |
| Packaging: | Strip |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L833 |
| Wire Size: | 22 - 18 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Compatible Wire / Cable Type: | Discrete Wire |
| Part Aliases: | 2058302-1 |
| SKU: | AMP2058302-1 |
2058302-1
Specifications
Detailed Description
Enhance your wire-to-board connections with this high-quality Socket Contact, ideal for industrial applications. Featuring a female gender and crimp termination method, this contact ensures secure and efficient connectivity. With a contact length of .468 inches (11.9 mm) and a tin plating finish in the mating area, it guarantees reliable performance. Designed for 22-18 AWG wire sizes and compliant with RoHS standards, this contact is a perfect choice for various connector systems. Upgrade your setup with this essential component for seamless operation.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2058301-1 | Blade Contact | ![]() |
| TE Connectivity 640585-1 | 06P UMNL PLUG HSG V2 NATL | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063778-1 | TE Connectivity 2058302-1 Application Tooling | ![]() |
| TE Connectivity 2063778-2 | TE Connectivity 2058302-1 Application Tooling | ![]() |
| TE Connectivity 2266019-1 | TE Connectivity 2058302-1 Application Tooling | ![]() |
| TE Connectivity 2266019-2 | TE Connectivity 2058302-1 Application Tooling | ![]() |
| TE Connectivity 7-2266019-7 | TE Connectivity 2058302-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 2058302-1 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/08/2017 | P-17-014196 - Manufacturing location change to establish additional capacity in the North America Region. The TE part numbers listed will be manufactured in the region of consumption. | Download | |||
| 05/12/2017 | P-17-014195 - Manufacturing location change to establish additional capacity in North America Region. The TE part numbers listed will be manufactured in the region of consumption. | Download | |||


