| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2058302-2 |
| Amperage: | 5 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Type: | Socket |
| Contact Length: | 11.9 mm, .468 in |
| GPL: | K50 |
| Packaging: | Loose Piece |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L833 |
| Wire Size: | 22 - 18 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Compatible Wire / Cable Type: | Discrete Wire |
| Part Aliases: | 2058302-2 |
| SKU: | AMP2058302-2 |
2058302-2
Specifications
Detailed Description
Enhance your wire-to-board connections with our Socket Contact, a high-quality female connector designed for industrial applications. This loose-piece component features a durable tin plating in the contact mating area, ensuring reliable performance. With a crimp termination method suitable for 22-18 AWG wire, it offers a secure and efficient connection. Measuring 0.468 inches (11.9 mm) in length, this socket contact is perfect for various electronic setups. Compliant with RoHS standards, it guarantees both quality and environmental responsibility. Upgrade your connectivity solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063778-1 | ![]() | |
| TE Connectivity 2063778-2 | ![]() |


