2058362-1

Heilind Number:AMP2058362-1
Manufacturer:TE Connectivity
Manufacturer Number:2058362-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Plug Kit, USB Series A, ODVA Metal Shell

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2058362-1
Series:Industrial USB IP67
Gender:Plug
Housing Material:Zinc Die Cast
Shell Plating:Nickel
Number of Ports:1
USB Size:Standard
Mount Location:Cable Mount
Termination Type:Solder Tab
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention Type:None
Connector and Contact Terminate To:Wire & Cable
Connector Product Type:Connector
LED Indicator:Without
Locking Feature:With
Standard:USB 2.0
Part Aliases:2058362-1
SKU:AMP2058362-1

Detailed Description

Enhance your industrial connectivity with this rugged Plug Kit, designed for USB Series A applications. Featuring an ODVA Metal Shell construction with Nickel plating, this connector ensures durability in harsh environments. The single-port design, compatible with Standard USB sizes, offers seamless integration for your connectivity needs. With a cable mount and solder tab termination, installation is easy and secure. Gold-plated contact mating areas guarantee reliable signal transmission, while the absence of PCB retention enhances flexibility in usage. Certified for RoHS compliance, this connector is not only high-performing but also environmentally friendly. Perfect for various industrial applications, it's a must-have component for your connectivity solutions.