| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2058703-1 |
| Amperage: | 6 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Body Orientation: | Right Angle |
| Pitch: | 4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Hermaphroditic |
| Contact Amperage: | 6 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | K50 |
| Packaging: | Tape & Reel |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 3.9 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L833 |
| Contact Layout: | Inline |
| CSA Agency Certification: | LR7201 |
| UL Agency Certification: | E28476 |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 1500 V AC |
| Board to Board Configuration: | Parallel |
| Connector Contact Load Condition: | Fully Loaded |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | None |
| Connector Assembly Type: | PCB Mount Hermaphroditic Connector |
| Temperature Rating: | High |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2058703-1 |
| SKU: | AMP2058703-1 |
2058703-1
Specifications
Detailed Description
Experience seamless connectivity with our Herm Blade & Recp Assembly, designed for superior performance in industrial settings. This two-position connector features a secure latch mechanism, ensuring reliable connections. With CSA and UL certifications, you can trust in its quality and safety. The contact material, copper alloy with tin plating, guarantees efficient signal transmission, while the liquid crystal polymer housing offers durability. Operating at 125V AC/DC and 6A, it meets high power requirements. Its compact right-angle design with a 4mm pitch and inline contact layout is ideal for space-constrained PCB applications. With a high-temperature rating and RoHS compliance, this connector is not only reliable but also environmentally friendly. Perfect for board-to-board configurations, it facilitates parallel connections in various electronic systems. Designed for surface mounting with tape and reel packaging, assembly is quick and convenient. Trust in the L833 for your connectivity needs, where performance and quality meet seamlessly.

