Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2058703-3 |
Amperage: | 6 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Body Orientation: | Right Angle |
Pitch: | 4 mm |
Voltage: | 125 V AC, 125 V DC |
Contact Type: | Hermaphroditic |
Contact Amperage: | 6 A |
Number of Positions: | 6 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | K50 |
Packaging: | Tape & Reel |
Contact Mating Area Plating: | Tin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 3.9 mm |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Industrial |
Lead Free Solder Processes: | Reflow solder capable to 260°C |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L833 |
Contact Layout: | Inline |
CSA Agency Certification: | LR7203 |
UL Agency Certification: | E28476 |
Stackable: | No |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1500 V AC |
Board to Board Configuration: | Parallel |
Connector Contact Load Condition: | Fully Loaded |
PCB Mount Alignment: | Without |
PCB Mount Alignment Type: | None |
Connector Assembly Type: | PCB Mount Hermaphroditic Connector |
Temperature Rating: | High |
Standards Met: | CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2058703-3 |
SKU: | AMP2058703-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |