205975-1

Heilind Number:AMP205975-1
Manufacturer:TE Connectivity
Manufacturer Number:205975-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEALING PLUG,COAX,ARINC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 205975-1
Color:Red
Accessory Type:Sealing Plug
Mount Type:Cable Mount (Free-Hanging)
Material:Silicone Rubber
Compatible Contact Size:5
GPL:257
Packaging:Package
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Sealable:Yes
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:4997
Connector System:Cable-to-Panel
ECCN:EAR99
Compatible Gender:Hermaphroditic
Part Aliases:205975-1
SKU:AMP205975-1

Detailed Description

Enhance the integrity of your ARINC connections with this high-quality Sealing Plug. Crafted from durable red silicone rubber, it ensures a secure fit for optimal performance. Designed for cable mount installation, it's easy to use in various setups. With a compatibility for contact size 5 and operating temperatures ranging from -65 to 125°C (-85 to 257°F), it's perfect for aerospace, defense, and marine applications. This essential accessory, compliant with RoHS standards, guarantees reliable sealing, making it a must-have for your connector hardware collection.