| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 206063-2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Contacts: | 44 |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 3 |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Shell Plating: | Gold |
| Mount Hole Diameter: | .154 in (3.91 mm), 3.91 mm (0.154 in) |
| Number of Positions: | 44 |
| GPL: | 243 |
| Shell Material: | Brass |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4896 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Copper Alloy |
| Power Signal Coax Combination: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 206063-2 |
| SKU: | AMP206063-2 |
206063-2
Specifications
Detailed Description
Introducing the Plug Assembly, a versatile solution for your connectivity needs. With 44 positions, this Amplimite connector offers reliable performance in signal applications. Featuring a 2.29mm pitch and durable Brass shell with gold plating, it ensures secure and efficient connections. Operating in a wide temperature range from -50 to 125°C, it's suitable for aerospace, defense, and marine environments. Designed for wire and cable termination, it's perfect for cable-to-cable setups. The Crimp Snap-In contact style and copper alloy retainer clip guarantee easy installation and stability. RoHS compliant and non-magnetic, it meets high industry standards for quality and performance. Trust in this connector for seamless connectivity in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 204370-8 | ![]() |


