| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 206065-2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Contacts: | 104 |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 6 |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Shell Plating: | Gold over Copper |
| Mount Hole Diameter: | .154 in (3.91 mm), 3.91 mm (0.154 in) |
| Number of Positions: | 104 |
| GPL: | 243 |
| Shell Material: | Brass |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4896 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Copper Alloy |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS14004-1 |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 206065-2 |
| SKU: | AMP206065-2 |
206065-2
Specifications
Detailed Description
Enhance your connectivity with our Receptacle Assembly, featuring 104 positions for seamless signal transmission. Crafted with precision and reliability in mind, this Amplimite component is designed for high-performance applications. With a 2.29mm pitch and gold over copper shell plating, it ensures optimal conductivity. The Brass shell material and operating temperature range of -50 to 125°C (-22 to 257°F) make it suitable for Aerospace, Defense, and Marine environments. Perfect for cable-to-cable connections, this Connector with Crimp Snap-In contact style complies with RoHS standards for environmental responsibility. Elevate your circuitry with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 206071-1 | ![]() |


