206066-4

Heilind Number:AMP206066-4
Manufacturer:TE Connectivity
Manufacturer Number:206066-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PLUG ASSY,104 POSN,AMPLIMITE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 206066-4
Amperage:5 A
Gender:Plug
Number of Contacts:104
Pitch:.09 in, 2.29 mm
Shell Size:6
Contact Size:22
Contact Type:Pin
Shell Plating:Gold
Mount Hole Diameter:.12 in (3.05 mm), 3.05 mm (0.12 in)
Number of Positions:104
GPL:243
Shell Material:Brass
Packaging:Package
Operating Temperature Range:-22 - 257 °F, -50 - 125 °C
Circuit Application:Signal
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:4896
Connector System:Cable-to-Cable
Connector Product Type:Connector
Contact Style:Crimp Snap-In
Non Magnetic:Yes
Retainer Clip Material:Copper Alloy
Power Signal Coax Combination:No
Ultra-Lite Connector:No
Blind Mate:No
Part Aliases:206066-4
SKU:AMP206066-4

Detailed Description

Introducing the Plug Assembly for the Amplimite series, featuring 104 positions for seamless connectivity. Designed for optimal performance, this assembly boasts a current rating of 5A and a 2.29mm pitch, making it ideal for signal applications. With a durable brass shell and gold plating, it ensures reliable conductivity in aerospace, defense, and marine environments. The crimp snap-in contact style and wire & cable termination offer easy installation. Operating in a wide temperature range from -50°C to 125°C (-22°F to 257°F), it guarantees functionality in diverse conditions. This connector, compliant with RoHS standards, is a essential component for cable-to-cable connections in critical systems.