206404-2

Heilind Number:AMP206404-2
Manufacturer:TE Connectivity
Manufacturer Number:206404-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPC RECPT ASSEMBLY SIZE 17-16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 206404-2
Color:Black
Series:AMP CPC
Amperage:13 A
Gender:Male
Housing Material:PA 6.6 GF
Number of Contacts:16
Mount Type:Panel Mount
Termination Method:Solder
Voltage:250 VDC
Shell Size:17
Contact Type:Pin
Number of Positions:16
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Connector Assembly
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP206404-2

Detailed Description

Easily connect power sources with our CPC RECPT ASSEMBLY SIZE 17-16, a reliable male connector from the AMP CPC series. With a durable black housing made of PA 6.6 GF, this panel mount assembly features 16 pin contacts for secure solder termination. Meeting UL 94V-0 standards for material flammability, it ensures safety and performance in various applications. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F) and handling up to 13A and 250VDC, it's ideal for demanding environments. Trust in our Circular Power Connectors for efficient and compliant connectivity solutions.