206460-1

Heilind Number:AMP206460-1
Manufacturer:TE Connectivity
Manufacturer Number:206460-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPC PLUG ASSEMBLY SIZE 11-8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 206460-1
Color:Black
Series:AMP CPC
Amperage:7.5 A
Housing Material:Thermoplastic
Mount Type:Cable Mount (Free-Hanging)
Voltage:250 VDC
Shell Size:11
Contact Type:Socket
Number of Positions:8
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Housing
Material Flammability Standard:UL 94V-0
SKU:AMP206460-1

Detailed Description

Easily assemble and secure connectivity with our CPC Plug Assembly, designed for Size 11-8 applications. Featuring a sleek black finish, this connector is a part of the AMP CPC series, ensuring reliable performance. With a 7.5 A amperage and 250 VDC voltage rating, it's suitable for various power applications. The housing is constructed from durable thermoplastic, meeting UL 94V-0 flammability standards for safety. Its cable mount design allows for convenient installation, while the socket contact type and eight positions offer versatile connectivity options. Operating efficiently in a wide temperature range from -55 to 105°C (-67 to 221°F), this housing is suitable for demanding environments. RoHS compliant, it adheres to environmental standards. Perfect for Circular Power Connectors, this housing is an essential component for your connectivity needs.