| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 206499-1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Contacts: | 15 |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 1 |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Shell Plating: | Gold |
| Mount Hole Diameter: | .154 in (3.91 mm), 3.91 mm (0.154 in) |
| Number of Positions: | 15 |
| GPL: | 243 |
| Shell Material: | Brass |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4896 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Copper Alloy |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18273-2 |
| NASA Qualification: | Yes |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 206499-1 |
| SKU: | AMP206499-1 |
206499-1
Specifications
Detailed Description
This receptacle assembly, designed for size 1 Amphenol Amplimite connectors, features a durable shell made of brass with gold plating, ensuring reliable signal transmission in aerospace, defense, and marine applications. With 15 socket contacts, it offers a secure connection for wires and cables. Operating in a wide temperature range from -50 to 125°C (-22 to 257°F), this connector is suitable for harsh environments. Its crimp snap-in contact style and copper alloy retainer clip guarantee easy installation and secure attachment. RoHS compliant, it meets environmental standards without compromising performance. Perfect for cable-to-cable connections in signal circuits, this receptacle assembly is a dependable choice for demanding electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 206071-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2018 | P-17-015246 - Product improvement. Changing connector part marking process from ink to laser marking. TE Connectivity has received DLA approval to implement laser marking of M24308 Mil qualified assemblies. Laser marking will be used on all Military and Commercial AMPLIMITE assemblies. | Download | |||


