| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 206501-4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Contacts: | 26 |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 2 |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Shell Plating: | Gold |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 26 |
| GPL: | 243 |
| Shell Material: | Brass |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4896 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Copper Alloy |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18274-2 |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 206501-4 |
| SKU: | AMP206501-4 |
206501-4
Specifications
Detailed Description
Experience seamless connectivity with our RECEPT ASSY,26 POSN,AMPLIMITE. This 26-position receptacle assembly boasts a durable construction, featuring gold-plated contacts for optimal signal transmission. With a pitch of 2.29mm (.09 in), it ensures precise and reliable connections. Suitable for signal applications, this connector operates flawlessly in a wide temperature range from -50 to 125°C (-22 to 257°F). Its aerospace defense and marine-grade design guarantee performance in demanding environments. Utilizing Crimp Snap-In contact style, it offers efficient cable termination. RoHS compliant and non-magnetic, it meets stringent industry standards for environmental safety and functionality. Whether in cable-to-cable setups or other configurations, this connector is a versatile solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 206071-1 | ![]() |


