| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 206502-4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Contacts: | 62 |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 4 |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Shell Plating: | Gold |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 62 |
| GPL: | 243 |
| Shell Material: | Brass |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4896 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Copper Alloy |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MA18276-2 |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 206502-4 |
| SKU: | AMP206502-4 |
206502-4
Specifications
Detailed Description
Effortlessly connect and transmit signals with this Plug Assembly featuring 62 positions for seamless data transfer. Designed for high-performance applications, this Amplimite component boasts a durable shell plated with gold, ensuring reliable conductivity. With a contact size of 22 and a pitch of 2.29mm (.09 in), it guarantees precise and efficient connections. Crafted from robust brass, it withstands harsh environments with an operating temperature range of -50 to 125°C (-22 to 257°F). Ideal for aerospace, defense, and marine industries, this connector is RoHS compliant, meeting international standards for environmental responsibility. Whether for power or signal transmission, its crimp snap-in contact style and wire-to-cable termination offer versatility and ease of use in various applications. Upgrade your connectivity with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 204370-8 | ![]() |


