| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 206503-4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Contacts: | 62 |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 4 |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Shell Plating: | Gold |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 62 |
| GPL: | 243 |
| Shell Material: | Brass |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4896 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Copper Alloy |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18276-2 |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 206503-4 |
| SKU: | AMP206503-4 |
206503-4
Specifications
Detailed Description
Elevate signal connectivity with this Receptacle Assembly, featuring 62 gold-plated contacts for optimal performance. Designed for AMPMODU Interconnection System applications, this connector ensures reliable signal transmission in aerospace, defense, and marine environments. With a pitch of 2.29mm (.09 in) and a shell size 4, it offers a secure fit for wire and cable terminations. Operating within a wide temperature range of -50°C to 125°C (-22°F to 257°F), it guarantees durability in harsh conditions. The crimp snap-in contact style and copper alloy retainer clip provide easy installation and secure retention. RoHS compliant, this D-Sub connector is a dependable choice for demanding signal applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 206071-1 | ![]() |


