| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 206504-1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Contacts: | 78 |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 5 |
| Contact Size: | 22 |
| Shell Plating: | Gold |
| Mount Hole Diameter: | .154 in (3.91 mm), 3.91 mm (0.154 in) |
| Number of Positions: | 78 |
| GPL: | 243 |
| Shell Material: | Brass |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4896 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Copper Alloy |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18277-2 |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 206504-1 |
| SKU: | AMP206504-1 |
206504-1
Specifications
Detailed Description
Enhance your connectivity with this Plug Assembly, featuring 78 positions for Amplimite applications. Designed for optimal performance, this assembly boasts a 5A amperage and a pitch of 2.29mm (.09 inches), ensuring reliable signal transmission. Crafted with a durable brass shell plated in gold, it guarantees longevity and efficient conductivity. Suitable for signal circuit applications in aerospace, defense, and marine industries, this connector is RoHS compliant and operates seamlessly in temperatures ranging from -50 to 125°C (-22 to 257°F). With a connector contact termination to wire and cable, it offers versatility in your connectivity solutions. Upgrade your systems with this high-quality Connector Plug Assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 204370-8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/19/2022 | P-22-023184 - Product Improvement. Installation of new, dual robot retention clip loading machine to replace current robot for same purpose. Products with Customer Agreements will be produced using existing retention clip loader until notification agreement time has expired. All products that are not on Customer Agreement can immediately be assembled using either exiting clip retention loader or new clip retention loader. | Download | |||


