| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 206504-4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Contacts: | 78 |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 5 |
| Contact Size: | 22 |
| Shell Plating: | Gold |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 78 |
| GPL: | 243 |
| Shell Material: | Brass |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4896 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Copper Alloy |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18277-2 |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 206504-4 |
| SKU: | AMP206504-4 |
206504-4
Specifications
Detailed Description
Introducing the Plug Assembly for the Amplimite series, featuring 78 positions for versatile connectivity. Designed for high-performance applications, this assembly ensures reliable signal transmission with a 5A amperage rating. The plug, with a pitch of 2.29mm, is meticulously crafted for precision and durability. With gold shell plating and a contact size of 22, it guarantees optimal conductivity. Its brass shell material and copper alloy retainer clip offer robust construction, suitable for Aerospace Defense & Marine environments. Operating efficiently in temperatures ranging from -50 to 125°C (-22 to 257°F), it meets stringent performance standards. Ideal for cable-to-cable connections, this connector, with a crimp snap-in contact style, is RoHS compliant, aligning with environmental regulations. Explore the Plug Assembly for seamless and secure signal transmission in your applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 204370-8 | ![]() |


