2067639-1

Heilind Number:AMP2067639-1
Manufacturer:TE Connectivity
Manufacturer Number:2067639-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL RT PIDG PEEK STRATO 20 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2067639-1
Amperage:1 A
Connector Type:Ring Tongue
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:260 °C, 500 °F
Wire Size:20 AWG, 509 - 3260 CMA, .518 mm²
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2067639-1

Detailed Description

Enhance your electrical connections with our TERMINAL RT PIDG PEEK STRATO 20 AWG. Designed for durability and efficiency, this ring tongue connector features a closed barrel and straight orientation, perfect for secure crimping. With a stud size of #6 and M3.5, it offers a snug fit for your applications. Operating temperature range of up to 260°C (500°F) ensures reliable performance in various environments. Insulated and compliant with RoHS standards, it meets quality and safety requirements. Elevate your projects with this high-quality terminal, ideal for 20 AWG wires.