2069399-2

Heilind Number:AMP2069399-2
Manufacturer:TE Connectivity
Manufacturer Number:2069399-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

V-P ASSY 16MM 160P IEX 0.8MM H-SP CONN.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2069399-2
Housing Material:Polyamide - GF
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.031 in, 8 mm
Contact Type:Pin
Package Quantity:30
Contact Amperage:.5 A
Number of Positions:160
Housing Color:Natural
Mount Orientation:Vertical
GPL:523
Packaging:Box & Tray
Operating Temperature Range:-67 - 185 °F
Contact Mating Area Plating:Gold
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
Connector Height:16 mm, .63 in
Sealable:No
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0444
Contact Layout:Matrix
Connector Length:3.12 in, 79.4 mm
Connector System:Board to Board
Stackable:Yes
Board to Board Configuration:Vertical
Contact Underplating Thickness:50 µin
Connector Width:.25 in, 6.6 mm
Locating Post:.027 in, .7 mm
Mating Retention:Without
PCB Mount Alignment:Without
Connector Assembly Type:PCB Mount Header
Stack Height:16 mm, .63 in
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:2069399-2
SKU:AMP2069399-2

Detailed Description

Enhance your PCB connections with this V-P Assembly, boasting a 16mm connector height and 160 pins for seamless integration. The housing, crafted from durable Polyamide GF, ensures long-lasting performance, while the surface mount termination method simplifies installation. With a pitch of .8mm and contact amperage of .5A, this connector guarantees reliable conductivity. Its gold-plated contacts and UL 94V-0 material flammability standard offer superior quality and safety. Designed for industrial applications, this lead-free solder compatible connector is stackable, featuring a board-to-board configuration for versatile use. Trust in its robust construction and wide operating temperature range for efficient performance in any environment. Explore its potential in your projects today.