2069459-1

Heilind Number:AMP2069459-1
Manufacturer:TE Connectivity
Manufacturer Number:2069459-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC SF DRAWER REC HSG DYNAMIC D-3100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2069459-1
Series:Dynamic 3000 Series
Connector Type:Housing
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Number of Contacts:16
Number of Rows:2
Pitch:.15 in, 3.81 mm
Contact Type:Socket
Row Spacing:.2 in, 5.08 mm
Number of Positions:16
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP2069459-1

Detailed Description

Enhance your power and signal connectivity with the Dynamic SF Drawer Rec Hsg DYNAMIC D-3100 from our esteemed Dynamic 3000 Series. This UL 94V-0 and UL standards-compliant housing, crafted from durable Polybutylene Terephthalate - GF, features 16 socket contacts arranged in two rows with a 3.81mm pitch. Suitable for wire and cable termination, its robust construction in sleek black ensures reliable performance in a wide operating temperature range from -55 to 105°C (-67 to 221°F). Perfect for demanding applications, this Rectangular Connector Housing guarantees secure and efficient power and signal transmission while maintaining RoHS compliance. Elevate your connectivity solutions with this essential component.