2069524-1

Heilind Number:AMP2069524-1
Manufacturer:TE Connectivity
Manufacturer Number:2069524-1
ECAD Model:
3D Model

Description:

DYNAMIC FRAME CABLE W key

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2069524-1
Connector Type:Housing
Termination Method:Crimp
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector System:Wire to Wire
Mating Retention:With
Connector and Housing Type:Plug
SKU:AMP2069524-1

Detailed Description

Enhance your connectivity with this Dynamic Frame Cable featuring a key connector for secure attachment. Designed for efficient housing termination through crimping, it ensures reliable signal and power transmission. The sleek black housing complements any setup, while its wide operating temperature range of -55 to 105 °C (-67 to 221 °F) makes it suitable for diverse environments. Perfect for various circuit applications, this Wire to Wire connector system guarantees seamless performance. With mating retention and plug housing type, it offers easy installation and durable connection. Rest assured, it is RoHS compliant, aligning with environmental standards. Elevate your connectivity solutions with this high-quality component.