| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 207052-3 |
| Series: | AMP CPC |
| Accessory Type: | Cable Seal |
| Cable Diameter: | 15.24 - 22.22 mm, .6 - .875 in |
| Package Quantity: | 1 |
| GPL: | 232 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Industrial |
| Product Code: | 7972 |
| ECCN: | EAR99 |
| Body Color: | Black |
| Peripheral Seal Color: | Gray |
| Part Aliases: | 207052-3 |
| SKU: | AMP207052-3 |
207052-3
Specifications
Detailed Description
Enhance the integrity of your SZ23 connectors with this convenient UNASSM KIT from the AMP CPC series. Designed for seamless installation, this Cable Seal ensures a secure fit for cables with a diameter ranging from 0.6 to 0.875 inches (15.24 to 22.22 mm). With a durable construction and a wide operating temperature range of -55 to 105 °C (-67 to 221 °F), this industrial-grade accessory guarantees reliable performance in various environments. The black body and gray peripheral seal offer a sleek and professional look while meeting RoHS compliance standards. Each package contains one Cable Seal, providing essential protection for your circular connectors. Elevate your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/15/2026 | PCN-25-255800 - Material Change. The material used in the CPC portfolio is being transitioned from Nylon (PA) to Polybutylene Terephthalate (PBT) resin. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. Small modification were added to some components not affecting performance. | Download | |||
| 03/15/2026 | PCN-25-258894-C - PCN cancellation & reissue. PCN-25-255800, PCN-25-255801 and PCN-25-255802 will be cancelled and reissued to update the attached documents. Please disregard the earlier versions and refer to the updated PCN once it is sent. Current PCNs' first ship date (2026-03-15) will remain the same on the upcoming updated PCN. | Download | |||
| 03/15/2026 | PCN-25-262976 - Material Harmonization.** This PCN replaces PCN-25-255800, PCN-25-255801 and PCN-25-255802, previously canceled by PCN-25-258894-C** The CPC portfolio is undergoing material harmonization to a consolidated Polybutylene Terephthalate (PBT) resin, including the transition of Nylon (PA) components and the incorporation of all applicable parts into the updated material framework. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. Minor feature changes with no impact on component performance were implemented only to the parts listed in the attachment section. All other components are undergoing a material transition only. | Download | |||

