| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 207055-1 |
| Series: | AMP CPC |
| Accessory Type: | Backshell Extenders |
| Body Orientation: | Straight |
| Shell Size: | 23 |
| Package Quantity: | 1 |
| GPL: | 232 |
| Packaging: | Package |
| GPL Description: | Industrial |
| Product Code: | 4998 |
| Screw Hole Thread Size: | 1-3/8-18 UNEF-2B |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Accepts Cable Diameter: | 1.2 in, 30.48 mm |
| Cable Clamp Material: | Glass Filled Nylon |
| Backshell Extender Color: | Black |
| Backshell Extender Material: | Glass-Filled Thermoplastic |
| Cable Clamp Color: | Black |
| Cover: | Without |
| Part Aliases: | 207055-1 |
| SKU: | AMP207055-1 |
207055-1
Specifications
Detailed Description
Enhance the functionality of your AMP CPC connectors with this Extender Back Shell. Designed for a straight body orientation and compatible with shell size 23, this accessory extends the reach of your connectors with ease. Crafted from durable glass-filled thermoplastic in a sleek black finish, it ensures reliable performance in industrial settings. The cable clamp, also in black, features a secure glass-filled nylon construction and accommodates cables up to 1.2 inches (30.48 mm) in diameter. RoHS compliant, this back shell extender is a practical and environmentally friendly choice for your connectivity needs. Perfect for use in various applications, it offers convenience and durability in one essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640508-0 | 03P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 205842-1 | CPC PLUG ASSEMBLY SIZE 23-63 | ![]() |
| TE Connectivity 206039-1 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 206151-1 | 23-37 RECEPT STD SEX | ![]() |
| TE Connectivity 206151-2 | 23-37 F.H. RECEPT | ![]() |
| TE Connectivity 206305-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| TE Connectivity 206437-1 | CPC PLUG ASSEMBLY SIZE 23-57 | ![]() |
| TE Connectivity 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 206837-1 | CPC PLUG ASSEMBLY SIZE 23-24 | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity 207774-3 | CLAMP CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 211772-1 | CPC PLUG ASSEMBLY SIZE 23-19 | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 794001-2 | MR RECPT AU PHBZ LP 26-24 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 206138-8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/15/2026 | PCN-25-255800 - Material Change. The material used in the CPC portfolio is being transitioned from Nylon (PA) to Polybutylene Terephthalate (PBT) resin. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. Small modification were added to some components not affecting performance. | Download | |||
| 03/15/2026 | PCN-25-258894-C - PCN cancellation & reissue. PCN-25-255800, PCN-25-255801 and PCN-25-255802 will be cancelled and reissued to update the attached documents. Please disregard the earlier versions and refer to the updated PCN once it is sent. Current PCNs' first ship date (2026-03-15) will remain the same on the upcoming updated PCN. | Download | |||
| 03/15/2026 | PCN-25-262976 - Material Harmonization.** This PCN replaces PCN-25-255800, PCN-25-255801 and PCN-25-255802, previously canceled by PCN-25-258894-C** The CPC portfolio is undergoing material harmonization to a consolidated Polybutylene Terephthalate (PBT) resin, including the transition of Nylon (PA) components and the incorporation of all applicable parts into the updated material framework. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. Minor feature changes with no impact on component performance were implemented only to the parts listed in the attachment section. All other components are undergoing a material transition only. | Download | |||


