| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 207119-4 |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .196 in |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Row Spacing: | .196 in, 4.98 mm |
| Package Quantity: | 180 |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 4 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| GPL: | 234 |
| Mating Retention Type: | Locking Tab |
| Tail Length: | .181 in, 4.6 mm |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 130 °C, -67 - 221 °F |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 11.79 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7966 |
| Contact Layout: | Matrix |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 22.61 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR16455 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | 18.16 mm |
| Mating Retention: | With |
| VDE Tested: | Yes |
| Tail Plating: | Tin-Lead |
| Connector Configuration: | Square Grid |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 207119-4 |
| Replacement Part: | 1-207119-0 |
| SKU: | AMP207119-4 |
207119-4
Specifications
Detailed Description
This Metrimate Pin Header Assembly features a 4-pin configuration in a receptacle gender, designed for secure connections in industrial settings. With UL and CSA standards compliance, it ensures reliable performance in various applications. The housing is made of durable nylon in a vibrant red color, with a vertical orientation for easy installation. Through-hole solder termination method and wave solder capability make it suitable for PCB integration. With a voltage rating of 600V AC/DC and a contact amperage of 7.5A, it efficiently transmits signal data. Its compact design, featuring a pitch of .196 inches and a row spacing of 4.98mm, allows for space-efficient PCB layouts. Operating in a wide temperature range from -67 to 221°F (-55 to 130°C), it offers versatility in harsh environments. Mating retention with a locking tab ensures secure connections, while VDE-tested construction guarantees quality and safety. Suitable for wire-to-board applications, this connector is essential for efficient and reliable electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 207015-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2017 | E-17-008766 - Discontinuance. | Download | |||


