207119-8

Heilind Number:AMP207119-8
Manufacturer:TE Connectivity
Manufacturer Number:207119-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

METRIMATE PIN HDR ASY,4P LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 207119-8
Series:AMP Metrimate
Connector Type:Header
Gender:Receptacle
Housing Material:Nylon
Number of Rows:2
Termination Method:Through Hole - Solder
Pitch:.196 in
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Row Spacing:.196 in, 4.98 mm
Package Quantity:126
Contact Amperage:7.5 A
Number of Positions:4
Housing Color:Red
Mount Orientation:Vertical
GPL:234
Mating Retention Type:Locking Tab
Tail Length:.181 in, 4.6 mm
Packaging:Box
Operating Temperature Range:-55 - 130 °C, -67 - 221 °F
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:11.79 mm
PCB Retention Type:Mounting Hole
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7966
Contact Layout:Matrix
Contact Transmits:Signal (Data)
Connector Length:22.61 mm
Connector System:Wire to Board
CSA Agency Certification:LR16455
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Connector Width:18.16 mm
Mating Retention:With
VDE Tested:Yes
Tail Plating:Tin
Connector Configuration:Square Grid
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:207119-8
SKU:AMP207119-8

Detailed Description

Enhance your industrial connectivity with this AMP Metrimate Pin Header Assembly. Designed for secure and efficient signal transmission, this assembly features a durable nylon housing in a vibrant red color. With 4 positions and 2 rows, it offers reliable performance in a variety of applications. The through-hole solder termination method ensures a strong and lasting connection, while the locking tab mating retention type adds an extra level of security. Tested for quality and safety, this connector meets CSA and UL standards, with a voltage rating of 600V AC/DC and a contact amperage of 7.5A. Its wide operating temperature range of -67 to 221°F (-55 to 130°C) makes it suitable for diverse environments. Whether you're working on a printed circuit board or a wire-to-board system, this connector is an essential component for your connectivity needs.